
780563-01 | |
|---|---|
DigiKey Part Number | 2770-780563-01-ND |
Manufacturer | |
Manufacturer Product Number | 780563-01 |
Description | MODULE MULTIFUNCTION I/O PXI |
Customer Reference | |
Detailed Description | Multifunction I/O Module PXI |
Category | Bus Connection PXI |
Manufacturer NI | Number of Inputs and Type 132 - Digital (Single-Ended, 66 - Differential) |
Packaging Box | Number of Outputs and Type 132 - Digital (Single-Ended, 66 - Differential) |
Part Status Obsolete | Bidirectional Channels 66 |
Function Multifunction I/O | Sampling Rate (Per Second) 1G - Multiplexed |
Type Module |

