780542-01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NI
In Stock: 10
Unit Price: 70,98000 €
24 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780542-01

DigiKey Part Number
2770-780542-01-ND
Manufacturer
Manufacturer Product Number
780542-01
Description
TERM BLOCK PLUG 24POS
Customer Reference
Detailed Description
24 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
24
Positions Per Level
12
Number of Levels
2
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
-
Features
Mating Flange
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes