
780539-01 | |
|---|---|
DigiKey Part Number | 2770-780539-01-ND |
Manufacturer | |
Manufacturer Product Number | 780539-01 |
Description | MODULE DIGITAL I/O |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital I/O Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 32 - Digital | |
Input Range | 5V | |
Input Resolution | - | |
Number of Outputs and Type | 32 - Digital | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 32 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,63000 € | 880,63 € |
| Unit Price without VAT: | 880,63000 € |
|---|---|
| Unit Price with VAT: | 1.047,94970 € |

