
780493-02 | |
|---|---|
DigiKey Part Number | 2770-780493-02-ND |
Manufacturer | |
Manufacturer Product Number | 780493-02 |
Description | CARD TEMPERATURE DIGITAL INP |
Customer Reference | |
Detailed Description | Temperature DAQ Device |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Temperature | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 16 - Analog | |
Input Range | ±78.125mV | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 75 - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.829,83000 € | 2.829,83 € |
| Unit Price without VAT: | 2.829,83000 € |
|---|---|
| Unit Price with VAT: | 3.367,49770 € |


