
780308-01 | |
|---|---|
DigiKey Part Number | 2770-780308-01-ND |
Manufacturer | |
Manufacturer Product Number | 780308-01 |
Description | POWER SUPPLY AND CABLE FOR USB-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Power Supply for use with USB-6509 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Power Supply | |
For Use With/Related Products | USB-6509 | |
Specifications | 1A, 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,99000 € | 124,99 € |
| Unit Price without VAT: | 124,99000 € |
|---|---|
| Unit Price with VAT: | 148,73810 € |

