Similar

780252-01 | |
|---|---|
DigiKey Part Number | 2770-780252-01-ND |
Manufacturer | |
Manufacturer Product Number | 780252-01 |
Description | ENCODER INCREMENTAL QUAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1000 Quadrature Line Driver with Index (Incremental) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature Line Driver with Index (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 5V | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | - | |
Termination Style | - | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,19000 € | 433,19 € |
| Unit Price without VAT: | 433,19000 € |
|---|---|
| Unit Price with VAT: | 515,49610 € |

