
780109-02 | |
|---|---|
DigiKey Part Number | 2770-780109-02-ND |
Manufacturer | |
Manufacturer Product Number | 780109-02 |
Description | DAQ DEVICE ANALOG OUTPUT PXIE |
Customer Reference | |
Detailed Description | Analog Output DAQ Device PXIe |
Category | Bus Connection PXIe |
Manufacturer NI | Number of Inputs and Type 2 - Digital |
Packaging Box | Number of Outputs and Type 1 - Analog, 2 - Digital |
Part Status Obsolete | Bidirectional Channels 2 |
Function Analog Output | Sampling Rate (Per Second) 100M - Multiplexed |
Type DAQ Device |

