
780109-01 | |
|---|---|
DigiKey Part Number | 2770-780109-01-ND |
Manufacturer | |
Manufacturer Product Number | 780109-01 |
Description | DAQ DEVICE ANALOG OUTPUT PXIE |
Customer Reference | |
Detailed Description | Analog Output DAQ Device PXIe SMB (Jack) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Analog Output | |
Type | DAQ Device | |
Bus Connection | PXIe | |
Front Connection | SMB (Jack) | |
Number of Inputs and Type | 2 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 1 - Analog, 2 - Digital | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 2 | |
Sampling Rate (Per Second) | 100M - Multiplexed |

