
780053-02 | |
|---|---|
DigiKey Part Number | 2770-780053-02-ND |
Manufacturer | |
Manufacturer Product Number | 780053-02 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Screw Terminal |
Category | Number of Inputs and Type 16 - Analog (Single-Ended, 8 - Differential), 24 - Digital |
Manufacturer NI | Input Range ±10V |
Series | Input Resolution 18 Bits |
Packaging Bulk | Number of Outputs and Type 2 - Analog, 24 - Digital |
Part Status Obsolete | Output Range ±10V |
Function Multifunction I/O | Output Resolution 16 Bits |
Type DAQ Device | Bidirectional Channels 24 |
Bus Connection USB 2.0 | Counter/Timers 2 |
Front Connection Screw Terminal | Sampling Rate (Per Second) 500k - Multiplexed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 781440-01 | NI | 3 | 2770-781440-01-ND | 2.801,49000 € | MFR Recommended |


