Cable Assembly BNC Male (8) to Infinband Male 0.66' (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780040-01

DigiKey Part Number
2770-780040-01-ND
Manufacturer
Manufacturer Product Number
780040-01
Description
CBL ASY BNC ML-INFINBAND M 0.66'
Customer Reference
Detailed Description
Cable Assembly BNC Male (8) to Infinband Male 0.66' (200.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
BNC Male (8) to Infinband Male
Length
0.66' (200.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.