MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Analog Input | |
Type | Module | |
Bus Connection | - | |
Front Connection | Spring Terminal | |
Number of Inputs and Type | 8 - Analog (Single-Ended) | |
Input Range | - | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 10k - Simultaneous |



