50 MHz Bench Oscilloscopes USB Interface Display 2 Analog Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779970-01

DigiKey Part Number
2770-779970-01-ND
Manufacturer
Manufacturer Product Number
779970-01
Description
USB-5133 OSCILLOSCOPE DEVICE, 50
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 MHz Bench Oscilloscopes USB Interface Display 2 Analog Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
50 MHz
Channels
2 Analog
Display Type
-
Interface
USB
Memory Size
-
Function
-
Probe Type
-
Sampling Rate (Per Second)
-
Input Impedance
-
Voltage - Input (Max)
-
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.499,36000 €3.499,36 €
Manufacturers Standard Package
Unit Price without VAT:3.499,36000 €
Unit Price with VAT:4.164,23840 €