
779801-01 | |
|---|---|
DigiKey Part Number | 2770-779801-01-ND |
Manufacturer | |
Manufacturer Product Number | 779801-01 |
Description | MODULE DIGITAL I/O |
Customer Reference | |
Detailed Description | Digital I/O Module Spring Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Digital I/O | |
Type | Module | |
Bus Connection | - | |
Front Connection | Spring Terminal | |
Number of Inputs and Type | 16 - Digital | |
Input Range | 0 ~ 30V | |
Input Resolution | - | |
Number of Outputs and Type | 16 - Digital | |
Output Range | 6 ~ 30V | |
Output Resolution | - | |
Bidirectional Channels | 32 | |
Sampling Rate (Per Second) | - |









