
779781-01 | |
|---|---|
DigiKey Part Number | 2770-779781-01-ND |
Manufacturer | |
Manufacturer Product Number | 779781-01 |
Description | MODULE ANALOG INPUT |
Customer Reference | |
Detailed Description | Analog Input Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Analog Input | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 4 - Analog | |
Input Range | ±60V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 100 - Multiplexed |




