
779771-01 | |
|---|---|
DigiKey Part Number | 2770-779771-01-ND |
Manufacturer | |
Manufacturer Product Number | 779771-01 |
Description | NI PCIE-4065 6 1/2-DIGIT DMM (30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | True RMS Bench Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance Diode Test Function Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 6.5 | |
Display Type | - | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Diode Test | |
Features | - | |
Ranging | - | |
Response | True RMS | |
Ratings | CAT II 300V | |
Includes | Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.610,53000 € | 2.610,53 € |
| Unit Price without VAT: | 2.610,53000 € |
|---|---|
| Unit Price with VAT: | 3.106,53070 € |

