
779732-06 | |
|---|---|
DigiKey Part Number | 2770-779732-06-ND |
Manufacturer | |
Manufacturer Product Number | 779732-06 |
Description | GPIB INTERFACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | GPIB Interface Windows |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GPIB Interface | |
Bus Connection | - | |
Front Connection | GPIB Female | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | RS232 | |
Features | - | |
Clock Rate | - | |
Operating System | Windows |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.294,50000 € | 1.294,50 € |
| Unit Price without VAT: | 1.294,50000 € |
|---|---|
| Unit Price with VAT: | 1.540,45500 € |

