
779674-01 | |
|---|---|
DigiKey Part Number | 2770-779674-01-ND |
Manufacturer | |
Manufacturer Product Number | 779674-01 |
Description | COAX ADAPT SMA TO SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMB Plug, Male Pin 50 Ohms |
Category | Convert From (Adapter End) SMA Plug, Male Pin |
Mfr | Convert To (Adapter End) SMB Plug, Male Pin |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Plug | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Snap-On, Threaded |
Adapter Series | Base Product Number |
Center Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,41000 € | 152,41 € |
| Unit Price without VAT: | 152,41000 € |
|---|---|
| Unit Price with VAT: | 181,36790 € |

