
779647-31 | |
|---|---|
DigiKey Part Number | 2770-779647-31-ND |
Manufacturer | |
Manufacturer Product Number | 779647-31 |
Description | NI PXI-4130 POWER SMU, WITH APS- |
Customer Reference | |
Detailed Description | PXI Source Measure Unit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | PXI Source Measure Unit | |
Power (Watts) | 40 W | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Watchdog Timer | No | |
Operating Temperature | - | |
Video Core | - |

