
779639-01 | |
|---|---|
DigiKey Part Number | 2770-779639-01-ND |
Manufacturer | |
Manufacturer Product Number | 779639-01 |
Description | MODULE MULTIFUNCTION I/O PXI |
Customer Reference | |
Detailed Description | Multifunction I/O Module PXI |
Category | Input Range ±10V |
Manufacturer NI | Input Resolution 18 Bits |
Series | Number of Outputs and Type 4 - Analog, 48 - Digital |
Packaging Box | Output Range ±10V |
Part Status Obsolete | Output Resolution 16 Bits |
Function Multifunction I/O | Bidirectional Channels 48 |
Type Module | Counter/Timers 2 |
Bus Connection PXI | Sampling Rate (Per Second) 500k - Multiplexed |
Number of Inputs and Type 32 - Analog (Single-Ended, 16 - Differential), 48 - Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 781056-01 | NI | 14 | 2770-781056-01-ND | 4.868,01000 € | Similar |















