779632-01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NI
In Stock: 14
Unit Price: 4.929,29000 €
Datasheet
Image for 779632-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779632-01

DigiKey Part Number
2770-779632-01-ND
Manufacturer
Manufacturer Product Number
779632-01
Description
MODULE MULTIFUNCTION I/O PXI
Customer Reference
Detailed Description
Multifunction I/O Module PXI Screw Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Bulk
Part Status
Obsolete
Function
Multifunction I/O
Type
Module
Bus Connection
PXI
Front Connection
Screw Terminal
Number of Inputs and Type
32 - Analog (Single-Ended, 16 - Differential), 48 - Digital
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
4 - Analog, 48 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
48
Counter/Timers
2
Sampling Rate (Per Second)
1M - Multiplexed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes