
779628-01 | |
|---|---|
DigiKey Part Number | 2770-779628-01-ND |
Manufacturer | |
Manufacturer Product Number | 779628-01 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 |
Category | Input Range ±10V |
Manufacturer NI | Input Resolution 16 Bits |
Series | Number of Outputs and Type 4 - Analog, 48 - Digital |
Packaging Bulk | Output Range ±10V |
Part Status Obsolete | Output Resolution 16 Bits |
Function Multifunction I/O | Bidirectional Channels 48 |
Type DAQ Device | Counter/Timers 2 |
Bus Connection USB 2.0 | Sampling Rate (Per Second) 1M - Multiplexed |
Number of Inputs and Type 32 - Analog (Single-Ended, 16 - Differential), 48 - Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 781441-01 | NI | 3 | 2770-781441-01-ND | 3.945,11000 € | MFR Recommended |


