779617-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NI
In Stock: 16
Unit Price: 215,50000 €
Datasheet

Similar


NI
In Stock: 1
Unit Price: 215,50000 €
Datasheet

Similar


NI
In Stock: 51
Unit Price: 1.928,34000 €
Datasheet

Similar


NI
In Stock: 0
Unit Price: 3.005,12000 €
Datasheet
Multifunction I/O DAQ Device PCI D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779617-01

DigiKey Part Number
2770-779617-01-ND
Manufacturer
Manufacturer Product Number
779617-01
Description
DAQ DEVICE MULTIFUNCTION I/O PCI
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PCI D-Sub
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Obsolete
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PCI
Front Connection
D-Sub
Number of Inputs and Type
16 - Analog (Single-Ended, 8 - Differential), 6 - Digital
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog, 4 - Digital
Output Range
±10V
Output Resolution
16 Bits
Counter/Timers
2
Sampling Rate (Per Second)
250k - Multiplexed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes