
779616-01 | |
|---|---|
DigiKey Part Number | 2770-779616-01-ND |
Manufacturer | |
Manufacturer Product Number | 779616-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PXI | |
Front Connection | - | |
Number of Inputs and Type | 8 - Analog (Single-Ended, 4 - Differential), 6 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 4 - Analog, 4 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 250k - Multiplexed |










