
779553-50 | |
|---|---|
DigiKey Part Number | 2770-779553-50-ND |
Manufacturer | |
Manufacturer Product Number | 779553-50 |
Description | I2C/SPI INTERFACE USB2.0 BD ONLY |
Customer Reference | |
Detailed Description | I2C/SPI Interface USB 2.0 Board Only (OEM) |
Category | Front Connection Male Header |
Manufacturer NI | Voltage - Supply 5VDC |
Packaging Box | Features Board Only (OEM) |
Part Status Obsolete | Clock Rate 250kHz/12MHz |
Type I2C/SPI Interface | Base Product Number |
Bus Connection USB 2.0 |



