MFR Recommended

779547-01 | |
|---|---|
DigiKey Part Number | 2770-779547-01-ND |
Manufacturer | |
Manufacturer Product Number | 779547-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI Screw Terminal |
Category | Number of Inputs and Type 56 - Analog (Single-Ended, 28 - Differential), 24 - Digital |
Manufacturer NI | Input Range ±10V |
Series | Input Resolution 16 Bits |
Packaging Bulk | Number of Outputs and Type 2 - Analog, 24 - Digital |
Part Status Obsolete | Output Range ±10V |
Function Multifunction I/O | Output Resolution 16 Bits |
Type DAQ Device | Bidirectional Channels 24 |
Bus Connection PXI | Counter/Timers 2 |
Front Connection Screw Terminal | Sampling Rate (Per Second) 1.25M - Multiplexed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 783632-01 | NI | 5 | 2770-783632-01-ND | 6.115,59000 € | MFR Recommended |


