
779502-01 | |
|---|---|
DigiKey Part Number | 2770-779502-01-ND |
Manufacturer | |
Manufacturer Product Number | 779502-01 |
Description | CONTROL DEVICE MULTIFUNC I/O PCI |
Customer Reference | |
Detailed Description | Multifunction I/O Control Device PCI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | Control Device | |
Bus Connection | PCI | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |





