
779499-01 | |
|---|---|
DigiKey Part Number | 2770-779499-01-ND |
Manufacturer | |
Manufacturer Product Number | 779499-01 |
Description | LOW-LEAKAGE, LOW-THERMAL-EMF CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Passive Oscilloscope Probe Test Lead Input Resistance 60V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | - | |
Bandwidth | - | |
Resistance - Input | - | |
Voltage - Max | 60V | |
Capacitance - Input | - | |
Cable Length | - | |
Color | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,48000 € | 447,48 € |
| Unit Price without VAT: | 447,48000 € |
|---|---|
| Unit Price with VAT: | 532,50120 € |

