779420-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NI
In Stock: 1
Unit Price: 6.302,63000 €
Datasheet
Multifunction I/O Module PCI SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779420-01

DigiKey Part Number
2770-779420-01-ND
Manufacturer
Manufacturer Product Number
779420-01
Description
MODULE MULTIFUNCTION I/O PCI
Customer Reference
Detailed Description
Multifunction I/O Module PCI SCSI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Function
Multifunction I/O
Type
Module
Bus Connection
PCI
Front Connection
SCSI
Number of Inputs and Type
8 - Analog, 8 - Digital
Input Range
±10V
Input Resolution
14 Bits
Number of Outputs and Type
8 - Digital
Output Range
-
Output Resolution
-
Bidirectional Channels
8
Counter/Timers
2
Sampling Rate (Per Second)
2.5M - Simultaneous
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes