
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | Module | |
Bus Connection | PXI | |
Front Connection | D-Sub | |
Number of Inputs and Type | 8 - Digital | |
Input Range | ±30V | |
Input Resolution | - | |
Number of Outputs and Type | 8 - Digital | |
Output Range | 0 ~ 150V | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.487,87000 € | 1.487,87 € |
| Unit Price without VAT: | 1.487,87000 € |
|---|---|
| Unit Price with VAT: | 1.770,56530 € |

