779312-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NI
In Stock: 2
Unit Price: 702,32000 €
Datasheet
Digital I/O Module PCI D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779312-01

DigiKey Part Number
2770-779312-01-ND
Manufacturer
Manufacturer Product Number
779312-01
Description
MODULE DIGITAL I/O PCI
Customer Reference
Detailed Description
Digital I/O Module PCI D-Sub
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Function
Digital I/O
Type
Module
Bus Connection
PCI
Front Connection
D-Sub
Number of Inputs and Type
8 - Digital
Input Range
±30V
Input Resolution
-
Number of Outputs and Type
8 - Digital
Output Range
0 ~ 150V
Output Resolution
-
Sampling Rate (Per Second)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes