
779309-01 | |
|---|---|
DigiKey Part Number | 2770-779309-01-ND |
Manufacturer | |
Manufacturer Product Number | 779309-01 |
Description | MODULE MULTIFUNCTION PCI |
Customer Reference | |
Detailed Description | Sound, Vibration Module PCI BNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Sound, Vibration | |
Type | Module | |
Bus Connection | PCI | |
Front Connection | BNC | |
Number of Inputs and Type | 4 - Analog (Differential) | |
Input Range | - | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 2 - Analog | |
Output Range | - | |
Output Resolution | 24 Bits | |
Sampling Rate (Per Second) | 204.8k - Simultaneous |






