
779296-01 | |
|---|---|
DigiKey Part Number | 2770-779296-01-ND |
Manufacturer | |
Manufacturer Product Number | 779296-01 |
Description | MODULE MULTIFUNCTION I/O PXI |
Customer Reference | |
Detailed Description | Multifunction I/O Module PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | Module | |
Bus Connection | PXI | |
Front Connection | - | |
Number of Inputs and Type | 80 - Analog (Single-Ended, 40 - Differential), 24 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 24 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 24 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 250k - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.771,52000 € | 3.771,52 € |
| Unit Price without VAT: | 3.771,52000 € |
|---|---|
| Unit Price with VAT: | 4.488,10880 € |







