
779127-01 | |
|---|---|
DigiKey Part Number | 2770-779127-01-ND |
Manufacturer | |
Manufacturer Product Number | 779127-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PXI | |
Front Connection | - | |
Number of Inputs and Type | 4 - Analog, 8 - Digital | |
Input Range | ±10V | |
Input Resolution | 14 Bits | |
Number of Outputs and Type | 8 - Digital | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 8 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 2.5M - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.284,09000 € | 5.284,09 € |
| Unit Price without VAT: | 5.284,09000 € |
|---|---|
| Unit Price with VAT: | 6.288,06710 € |







