
779120-01 | |
|---|---|
DigiKey Part Number | 2770-779120-01-ND |
Manufacturer | |
Manufacturer Product Number | 779120-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PXI | |
Front Connection | - | |
Number of Inputs and Type | 16 - Analog (Single-Ended, 8 - Differential), 24 - Digital | |
Input Range | ±10V | |
Input Resolution | 18 Bits | |
Number of Outputs and Type | 24 - Digital | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 24 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 500k - Multiplexed |


