779114-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NI
In Stock: 14
Unit Price: 4.929,29000 €
Datasheet
Multifunction I/O DAQ Device PXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779114-01

DigiKey Part Number
2770-779114-01-ND
Manufacturer
Manufacturer Product Number
779114-01
Description
DAQ DEVICE MULTIFUNCTION I/O PXI
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PXI
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PXI
Front Connection
-
Number of Inputs and Type
32 - Analog (Single-Ended, 16 - Differential), 48 - Digital
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
48 - Digital
Output Range
-
Output Resolution
-
Bidirectional Channels
48
Counter/Timers
2
Sampling Rate (Per Second)
250k - Multiplexed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes