
779113-01 | |
|---|---|
DigiKey Part Number | 2770-779113-01-ND |
Manufacturer | |
Manufacturer Product Number | 779113-01 |
Description | MODULE MULTIFUNCTION I/O PXI |
Customer Reference | |
Detailed Description | Multifunction I/O Module PXI Screw Terminal |
Category | Input Range ±10V |
Manufacturer NI | Input Resolution 16 Bits |
Packaging Bulk | Number of Outputs and Type 2 - Analog, 24 - Digital |
Part Status Obsolete | Output Range ±10V |
Function Multifunction I/O | Output Resolution 16 Bits |
Type Module | Bidirectional Channels 24 |
Bus Connection PXI | Counter/Timers 2 |
Front Connection Screw Terminal | Sampling Rate (Per Second) 250k - Multiplexed |
Number of Inputs and Type 16 - Analog (Single-Ended, 8 - Differential), 24 - Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 781052-01 | NI | 9 | 2770-781052-01-ND | 2.496,03000 € | MFR Recommended |


