Multifunction I/O Module PXI Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779112-01

DigiKey Part Number
2770-779112-01-ND
Manufacturer
Manufacturer Product Number
779112-01
Description
MODULE MULTIFUNCTION I/O PXI
Customer Reference
Detailed Description
Multifunction I/O Module PXI Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
16 - Analog (Single-Ended, 8 - Differential), 24 - Digital
Manufacturer
NI
Input Range
±10V
Packaging
Bulk
Input Resolution
16 Bits
Part Status
Obsolete
Number of Outputs and Type
24 - Digital
Function
Multifunction I/O
Bidirectional Channels
24
Type
Module
Counter/Timers
2
Bus Connection
PXI
Sampling Rate (Per Second)
250k - Multiplexed
Front Connection
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
781052-01NI92770-781052-01-ND2.496,03000 €MFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.681,09000 €1.681,09 €
Manufacturers Standard Package
Unit Price without VAT:1.681,09000 €
Unit Price with VAT:2.000,49710 €