10 Position Terminal Block Plug, Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Male Pins Free Hanging (In-Line)
779105-01
779105-01

779105-01

DigiKey Part Number
2770-779105-01-ND
Manufacturer
Manufacturer Product Number
779105-01
Description
TERM BLOCK PLUG 10POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
779105-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
-
Features
Mating Flange
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,88000 €13,88 €
Manufacturers Standard Package
Unit Price without VAT:13,88000 €
Unit Price with VAT:16,51720 €