
779087-04 | |
|---|---|
DigiKey Part Number | 2770-779087-04-ND |
Manufacturer | |
Manufacturer Product Number | 779087-04 |
Description | DAQ DEVICE ANALOG OUTPUT PXI |
Customer Reference | |
Detailed Description | Analog Output DAQ Device PXI |
Category | Function Analog Output |
Manufacturer NI | Type DAQ Device |
Packaging Box | Bus Connection PXI |
Part Status Obsolete | Number of Outputs and Type 1 - Analog |

