
779087-03 | |
|---|---|
DigiKey Part Number | 2770-779087-03-ND |
Manufacturer | |
Manufacturer Product Number | 779087-03 |
Description | DAQ DEVICE ANALOG OUTPUT PXI |
Customer Reference | |
Detailed Description | Analog Output DAQ Device PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Analog Output | |
Type | DAQ Device | |
Bus Connection | PXI | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 1 - Analog | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |

