
779058-02 | |
|---|---|
DigiKey Part Number | 2770-779058-02-ND |
Manufacturer | |
Manufacturer Product Number | 779058-02 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI VHDCI |
Category | Bus Connection PXI |
Manufacturer NI | Front Connection VHDCI |
Packaging Box | Number of Inputs and Type 2 - Digital |
Part Status Active | Number of Outputs and Type 1 - Analog, 2 - Digital |
Function Multifunction I/O | Output Resolution 16 Bits |
Type DAQ Device | Sampling Rate (Per Second) 105M - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25.820,44000 € | 25.820,44 € |
| Unit Price without VAT: | 25.820,44000 € |
|---|---|
| Unit Price with VAT: | 30.726,32360 € |

