
778973-01 | |
|---|---|
DigiKey Part Number | 2770-778973-01-ND |
Manufacturer | |
Manufacturer Product Number | 778973-01 |
Description | DAQ DEVICE DIGITAL I/O PCI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device PCI SCSI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | SCSI | |
Number of Inputs and Type | - | |
Input Range | ±30V | |
Input Resolution | - | |
Number of Outputs and Type | 64 - Digital | |
Output Range | 0 ~ 30V | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.133,64000 € | 1.133,64 € |
| Unit Price without VAT: | 1.133,64000 € |
|---|---|
| Unit Price with VAT: | 1.349,03160 € |

