Digital I/O DAQ Device PXI SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

778969-01

DigiKey Part Number
2770-778969-01-ND
Manufacturer
Manufacturer Product Number
778969-01
Description
DAQ DEVICE DIGITAL I/O PXI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device PXI SCSI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Digital I/O
Type
DAQ Device
Bus Connection
PXI
Front Connection
SCSI
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
64 - Digital
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.305,61000 €1.305,61 €
Manufacturers Standard Package
Unit Price without VAT:1.305,61000 €
Unit Price with VAT:1.553,67590 €