Counter/Timer DAQ Device PCI SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

778834-01

DigiKey Part Number
2770-778834-01-ND
Manufacturer
Manufacturer Product Number
778834-01
Description
DAQ DEVICE COUNTER/TIMER PCI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter/Timer DAQ Device PCI SCSI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Counter/Timer
Type
DAQ Device
Bus Connection
PCI
Front Connection
SCSI
Number of Inputs and Type
26 - Analog
Input Range
-
Input Resolution
-
Number of Outputs and Type
8 - Analog
Output Range
-
Output Resolution
-
Counter/Timers
8
Sampling Rate (Per Second)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.357,04000 €3.357,04 €
Manufacturers Standard Package
Unit Price without VAT:3.357,04000 €
Unit Price with VAT:3.994,87760 €