
778697-04 | |
|---|---|
DigiKey Part Number | 2770-778697-04-ND |
Manufacturer | |
Manufacturer Product Number | 778697-04 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI |
Category | Type DAQ Device |
Manufacturer NI | Bus Connection PXI |
Packaging Box | Number of Inputs and Type 2 - Digital |
Part Status Obsolete | Number of Outputs and Type 1 - Analog, 2 - Digital |
Function Multifunction I/O | Output Resolution 16 Bits |

