
778577-02 | |
|---|---|
DigiKey Part Number | 2770-778577-02-ND |
Manufacturer | |
Manufacturer Product Number | 778577-02 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI |
Category | Type DAQ Device |
Manufacturer NI | Bus Connection PXI |
Packaging Box | Number of Inputs and Type 1 - Analog |
Part Status Active | Input Range ±1V |
Function Multifunction I/O | Counter/Timers 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.967,84000 € | 4.967,84 € |
| Unit Price without VAT: | 4.967,84000 € |
|---|---|
| Unit Price with VAT: | 5.911,72960 € |

