778511-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NI
In Stock: 9
Unit Price: 26.698,04000 €
Analog Output DAQ Device PCI SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

778511-01

DigiKey Part Number
2770-778511-01-ND
Manufacturer
Manufacturer Product Number
778511-01
Description
DAQ DEVICE ANALOG OUTPUT PCI
Customer Reference
Detailed Description
Analog Output DAQ Device PCI SCSI
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Function
Analog Output
Type
DAQ Device
Bus Connection
PCI
Front Connection
SCSI
Number of Inputs and Type
8 - Digital
Input Range
-
Input Resolution
-
Number of Outputs and Type
4 - Analog, 8 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
8
Counter/Timers
2
Sampling Rate (Per Second)
1M - Simultaneous
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes