
777794-01 | |
|---|---|
DigiKey Part Number | 2770-777794-01-ND |
Manufacturer | |
Manufacturer Product Number | 777794-01 |
Description | DAQ DEVICE ANALOG OUTPUT PXI |
Customer Reference | |
Detailed Description | Analog Output DAQ Device PXI SCSI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Analog Output | |
Type | DAQ Device | |
Bus Connection | PXI | |
Front Connection | SCSI | |
Number of Inputs and Type | 8 - Digital | |
Input Range | ±10V | |
Input Resolution | 12 Bits | |
Number of Outputs and Type | 8 - Analog, 8 - Digital | |
Output Range | ±10V | |
Output Resolution | 12 Bits | |
Bidirectional Channels | 8 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 1M - Multiplexed |


