
777550-01 | |
|---|---|
DigiKey Part Number | 2770-777550-01-ND |
Manufacturer | |
Manufacturer Product Number | 777550-01 |
Description | USB CABLE STRAIN RELIEF FOR LAPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | - | |
Material | - | |
Color | - | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,31000 € | 120,31 € |
| Unit Price without VAT: | 120,31000 € |
|---|---|
| Unit Price with VAT: | 143,16890 € |

