
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | Full | |
License Length | Perpetual | |
License - User Details | - | |
Operating System | Windows | |
Utilized IC / Part | Networking | |
Media Delivery Type | CD/DVD | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.072,36000 € | 4.072,36 € |
| Unit Price without VAT: | 4.072,36000 € |
|---|---|
| Unit Price with VAT: | 4.846,10840 € |

